JAE Electronics FI-X30HL

Hsg, Conn, Board to Cable, Cable Plug, 30 Cont, Screw, Fi-x Series, 1MM Pin-spng, Beige
$ 1.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-X30HL.

Electro Sonic

Datasheet4 pages5 years ago

IHS

Upverter

element14 APAC

Factory Futures

Inventory History

3 month trend:
-5.98%

CAD Models

Download JAE Electronics FI-X30HL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.364
$ 0.845
Stock
126,839
23,322
Authorized Distributors
6
6
Gender
Male
Female
Pitch
1 mm
990.6 µm
Number of Positions
30
30
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, 26 Circuits, Tin (Sn) Plating, Tube Packaging
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
Picoflex Through Hole PCB Header, Straight, 26 Contacts, 1 Rows, 1.27mm Pitch
TE Connectivity2-1734248-1
Conn FPC Connector SKT 21 POS 1mm Solder ST SMD T/R
TE Connectivity2-1734248-6
Conn FPC Connector SKT 26 POS 1mm Solder ST SMD Tape
TE Connectivity2-1734248-4
Conn FPC Connector SKT 24 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of JAE Electronics FI-X30HL provided by its distributors.

HSG, CONN, BOARD TO CABLE, CABLE PLUG,30 CONT, SCREW, FI-X SERIES,1MM PIN-SPNG, BEIGE
HOUSING, CRIMP, W/LATCH, LVDS, 30WAY; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material:
Housing, Crimp, Plug, 30 Position, 1Row, 1Mm; Product Range:Fi-X Series; Gender:Plug; No. Of Positions:30Positions; Pitch Spacing:1Mm; For Use With:Fi-X Series Contacts; Connector Type:Wire To Board; Contact Material:Copper Rohs Compliant: Yes |JAE FI-X30HL

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1519731