Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1734248-1

Conn FPC Connector SKT 21 POS 1mm Solder ST SMD T/R

$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734248-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.23%

CAD Models

Download TE Connectivity 2-1734248-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Wurth Elektronik68611614422
Connector Type:FFC / FPC; Gender:Plug; Pitch Spacing:1mm; No. of Contacts:16; Co
Wurth Elektronik68611814122
Wurth Elektronik 1mmpitch18p FPCConnector, 686series, single row, surface, Soldering pins
Wurth Elektronik68612014422
Wurth Elektronik 1mmpitch20p FPCConnector, 686series, single row, surface, Soldering pins
Conn FFC Connector SKT 15 POS 2mm Solder ST Thru-Hole Tray
Conn Ribbon Cable Connector HDR 18 POS 1.27mm Solder ST Thru-Hole Tube
Conn Ribbon Cable Connector HDR 20 POS 1.27mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-1734248-1 provided by its distributors.

Conn FPC Connector SKT 21 POS 1mm Solder ST SMD T/R
Solder pad 1mm 21pin Black 5.5mm FPC 1A gold bottom SMD mount 28.4mm(Length)*3.9mm(height)
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
FPC CONNECTOR, RECEPTACLE 21POS 1MMPITCH; FPC CONNECTOR, RECEPTACLE 21POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:21; No. of Rows:2; Contact Plating:Gold; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
Special Order: 1.0 FPC, ZIF V/T, SMT, 21P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 2-1734248-1 | Internal Number: 2-1734248-1 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty