JAE Electronics FI-X30HL-B

FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Plug
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-X30HL-B.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
+5.81%

Alternate Parts

Price @ 1000
$ 0.845
$ 1.364
Stock
23,982
129,458
Authorized Distributors
6
6
Gender
Female
Male
Pitch
990.6 µm
1 mm
Number of Positions
30
30
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, 26 Circuits, Tin (Sn) Plating, Tube Packaging
Picoflex Through Hole PCB Header, Straight, 26 Contacts, 1 Rows, 1.27mm Pitch
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 24 Circuits
TE Connectivity2-1734248-4
Conn FPC Connector SKT 24 POS 1mm Solder ST SMD T/R
TE Connectivity2-1734248-1
Conn FPC Connector SKT 21 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP2-1734248-9
Conn FPC Connector SKT 29 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of JAE Electronics FI-X30HL-B provided by its distributors.

FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Plug
FFC & FPC Connectors 30P PLUG CRIMP TYPE W/LOCK HALOGEN FREE
1mm 1 P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
FI-X PLUG, CABLE SIDE HOUSING, 30 CONTACTS, MECHANICAL LOCK
Latch Lock,Plug 1 30pin Male Pin , 39.9mm*14.9mm

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS