Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1734248-4

Conn FPC Connector SKT 24 POS 1mm Solder ST SMD T/R
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734248-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+12.60%

CAD Models

Download TE Connectivity 2-1734248-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Wurth Elektronik68612014422
Wurth Elektronik 1mmpitch20p FPCConnector, 686series, single row, surface, Soldering pins
Wurth Elektronik68612014122
Wurth Elektronik 1mmpitch20p FPCConnector, 686series, single row, surface, Soldering pins
Wurth Elektronik68611814122
Wurth Elektronik 1mmpitch18p FPCConnector, 686series, single row, surface, Soldering pins
Conn Ribbon Cable Connector HDR 18 POS 1.27mm Solder ST Thru-Hole Tube
Conn Ribbon Cable Connector HDR 20 POS 1.27mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-1734248-4 provided by its distributors.

Conn FPC Connector SKT 24 POS 1mm Solder ST SMD T/R
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, FFC / FPC, 1.0MM, 24WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:24; No. of Rows:2; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC
1.0 FPC, ZIF V/T, SMT, 24P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 2-1734248-4 | Internal Number: 2-1734248-4 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty