Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1734248-6

Conn FPC Connector SKT 26 POS 1mm Solder ST SMD Tape
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734248-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+15.82%

CAD Models

Download TE Connectivity 2-1734248-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Wurth Elektronik68612014422
Wurth Elektronik 1mmpitch20p FPCConnector, 686series, single row, surface, Soldering pins
Wurth Elektronik68612014122
Wurth Elektronik 1mmpitch20p FPCConnector, 686series, single row, surface, Soldering pins
Conn Ribbon Cable Connector HDR 20 POS 1.27mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-1734248-6 provided by its distributors.

Conn FPC Connector SKT 26 POS 1mm Solder ST SMD Tape
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
1.0 FPC, ZIF V/T, SMT, 26P; Pitch Spacing:1mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:2 Row; Contact Plating:Gold
1.0 FPC, ZIF V/T, SMT, 26P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 2-1734248-6 | Internal Number: 2-1734248-6 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734248-6 .