Molex 87703-0001

Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
$ 2.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87703-0001.

IHS

Datasheet5 pages6 years ago

Molex

Electro Sonic

Newark

Mouser

CAD Models

Download Molex 87703-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-07-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-17
LTD Date2018-04-17

Related Parts

Pin Header, 16 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Molex Picoflex Series IDC Connector, Plug, 26 Pos, 1.27mm Pitch, Surface Mount
Header 20-Pin 1.27mm Push-Pull 1.2A Gold SMD 29.18mm(L) × 6.9mm(H)
TE Connectivity / AMP1-292228-8
Conn Shrouded Header HDR 18 POS 1.5mm Solder RA SMD Box/Tape
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 18 Contacts, Surface Mount, FTR Series
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 20 Contacts, Surface Mount Right Angle, T1M

Descriptions

Descriptions of Molex 87703-0001 provided by its distributors.

Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
Conn SATA PL 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray
Connector Serial ATA PL 22 Position 1.27mm Solder Right Angle SMD Tray
1.27mm Pitch Serial ATA Device Plug, 63.50mm Drive, without Jumper, 22 Circuits, Tray Packaging, Lead-Free
Mini SAS/SATA Connectors 1.27MM SATA PLUG 22P W/O JUMPER
SERIAL ATA 1.27MM SMT R/A PCB HEADER,22P
127mm Serial ATA Plg Blk GFLF 22Ckt
CONN SATA PLUG 22POS SLD R/A SMD
CONNECTOR, HEADER, 22POS, 1ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:22Contacts; Gender:Header; Product Range:87703 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877030001
  • 877030001