ISSI IS62C256AL-45ULI-TR

EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 45ns 2.84mm 25mA 256kb
$ 2.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C256AL-45ULI-TR.

HQonline

Datasheet12 pages10 years ago

Burklin Elektronik

Arrow Electronics

Mouser

Inventory History

3 month trend:
+3.06%

CAD Models

Download ISSI IS62C256AL-45ULI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.248
$ 1.483
Stock
247,054
291,968
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
15 b
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alliance MemoryAS6C62256-55SIN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
256K, Low Power/Power Saver, Async, 32K x 8, 45ns, 3.3v, 28 Pin SOP, RoHS
SRAM Chip Async Single 3.3V/5V 256K-bit 32K x 8 70ns 28-Pin SOP Tube
LPC11xx Series 4 kB Flash 1 kB RAM 50 MHz 32-Bit Microcontroller - SOIC-20
EAR99 Surface Mount Tape & Reel (TR) SRAM - Asynchronous ic memory 35ns 20.445mm 30mA 1Mb
Alliance MemoryAS6C6264-55SCN
AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-28

Descriptions

Descriptions of ISSI IS62C256AL-45ULI-TR provided by its distributors.

EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 45ns 2.84mm 25mA 256kb
SRAM Chip Async Single 5V 256K-bit 32K x 8 45ns 28-Pin SOP T/R
256Kb £¨32K x 8£© 32 k x 8 4.5V 25mA 5.5V Parallel SOP-28 , 2.84mm
32K X 8 LOW POWER CMOS STATIC RAM
256K, low Power, async,32K X 8,45Ns,5V,28 Pin Sop, Rohs |Integrated Silicon Solution (Issi) IS62C256AL-45ULI-TR
Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
Serial SRAM, 32Kx8, 5V, SOP-28, RoHS
ISSI SCT
Static Random Access Memory (SRAM)
IC SRAM 256KBIT PARALLEL 28SOP

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C256AL-45ULITR
  • IS62C256AL45ULI-TR