Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ISSI IS62C1024AL-35QLI

128K X 8 Low Power Cmos Static Ram Standard SRAM, 128KX8, 35NS, Cmos, PDSO32
$ 3.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C1024AL-35QLI.

HQonline

Datasheet11 pages8 years ago

Newark

TME

element14 APAC

Augswan

Inventory History

3 month trend:
+70.22%

CAD Models

Download ISSI IS62C1024AL-35QLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.876
$ 3.29
$ 3.29
Stock
216,886
247,659
247,659
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-09-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Alliance MemoryAS6C1008-55SIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
256Kb (32K x 8) 32 k x 8 4.5V 25mA 5.5V Parallel SOP-28 SMD mount,glue mount 2.84mm(height)
256K, low Power, async,32K X 8,25Ns,5V,28; |Integrated Silicon Solution/issi IS62C256AL-25ULI
Alliance MemoryAS6C1008-55SINTR
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
256Kb (32K x 8) 32K x 8 4.5V 35mA 5.5V 1MHz Parallel SOP-28 SMD mount 17.5mm*8.4mm*2mm

Descriptions

Descriptions of ISSI IS62C1024AL-35QLI provided by its distributors.

128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
INTEGRATED SILICON SOLUTION (ISSI) IS62C1024AL-35QLI IC, SRAM, 1 Mbit, 128K x 8bit, 35 ns Access Time, 4.5 V to 5.5 V supply, SOP-32
SRAM Operating temperature: -40...85 °C Power supply: 4.5...5.5 V Supply current: 30 mA Organisation: 128 k x 8 Bit Package: SOP-32

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C1024AL--35QLI
  • IS62C1024AL35QLI