ISSI IS62C1024AL-35QLI-TR

EAR99 Surface Mount Tape & Reel (TR) SRAM - Asynchronous ic memory 35ns 20.445mm 30mA 1Mb
$ 2.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C1024AL-35QLI-TR.

HQonline

Datasheet11 pages8 years ago

Augswan

Mouser

Inventory History

3 month trend:
-15.04%

CAD Models

Download ISSI IS62C1024AL-35QLI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.443
$ 2.93
$ 2.93
Stock
234,046
169,096
169,096
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS6C1008-55SIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 45ns 2.84mm 25mA 256kb
SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin SOP
Alliance MemoryAS6C1008-55SINTR
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
Alliance MemoryAS6C62256A-70SCN
AS6C62256A Series 256-kbit (32 K x 8) 5 V 70 ns Low Power CMOS SRAM - SOIC-28

Descriptions

Descriptions of ISSI IS62C1024AL-35QLI-TR provided by its distributors.

EAR99 Surface Mount Tape & Reel (TR) SRAM - Asynchronous ic memory 35ns 20.445mm 30mA 1Mb
SRAM Chip Async Single 5V 1M-bit 128K x 8 35ns 32-Pin SOP T/R
1Mb £¨128K x 8£© 128 k x 8 4.5V 30mA 5.5V Parallel SOP-32
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
Serial SRAM, 128Kx8, 5V, SOP-32, RoHS
ISSI SCT
Static Random Access Memory (SRAM)
1Mb, low Power, async,128K X 8,35Ns,5V,32 Pin Sop (450 Mil), Rohs |Integrated Silicon Solution (Issi) IS62C1024AL-35QLI-TR

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C1024AL-35QLITR
  • IS62C1024AL35QLITR