ISSI IS62C256AL-45ULI

32K X 8 Low Power Cmos Static Ram Standard SRAM, 32KX8, 45NS, Cmos, PDSO28
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C256AL-45ULI.

IHS

Datasheet12 pages6 years ago

HQonline

TME

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+35.52%

CAD Models

Download ISSI IS62C256AL-45ULI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.468
$ 1.304
Stock
277,228
262,293
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
15 b
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS6C62256-55SCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
Alliance MemoryAS6C62256-55SIN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
SRAM Chip Async Single 3.3V 256Kbit 32K X 8 45ns 28-Pin SOIC T/R
256K, Low Power/Power Saver, Async, 32K x 8, 45ns, 3.3v, 28 Pin SOP, RoHS
SRAM Chip Async Single 3.3V/5V 256K-bit 32K x 8 70ns 28-Pin SOP Tube
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32

Descriptions

Descriptions of ISSI IS62C256AL-45ULI provided by its distributors.

32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
SRAM Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V Supply current: 25 mA Organisation: 32 k x 8 Bit Package: SO-28
SRAM, 256KBIT, 45NS, SOP-28; SRAM Type:Asynchronous SRAM; Memory Configuration:32K x 8bit; IC Case / Package:SOP; No. of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Clock Frequency Max:- RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C256AL-45ULI.
  • IS62C256AL-45ULI..
  • IS62C256AL45ULI