Alliance Memory AS6C6264-55SCN

AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-28
$ 4.957
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C6264-55SCN.

ODG (Origin Data Global)

Datasheet13 pages21 years ago

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-26.87%

CAD Models

Download Alliance Memory AS6C6264-55SCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.957
$ 4.43
Stock
198,819
152,711
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
64 kb
64 kb
Address Bus Width
13 b
13 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-17
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Alliance MemoryAS6C62256-55SCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
Alliance MemoryAS6C62256-55SIN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
Alliance MemoryAS6C6264A-70SCN
SRAM Chip Async Single 5V 64K-Bit 8K x 8 70ns 28-Pin SOP
256Kb (32K x 8) 32K x 8 4.5V 35mA 5.5V 1MHz Parallel SOP-28 SMD mount 17.5mm*8.4mm*2mm
SRAM Chip Async Single 3.3V/5V 256K-bit 32K x 8 70ns 28-Pin SOP Tube
SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SOP Tube

Descriptions

Descriptions of Alliance Memory AS6C6264-55SCN provided by its distributors.

AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-28
LP SRAM, 64K, 8K x 8, 2.7 ~ 5.5V, 28pin 330 mil SOP, 55ns,Commercial Temp
SRAM Chip Async Single 3V 64K-bit 8K x 8 55ns 28-Pin SOP Tube
EAR99 Surface Mount Tube 8KX8 ic memory 55ns 3.048mm 0.045mA 64kb
64Kb (8K x 8) 8 k x 8 2.7V 45mA 5.5V Parallel SOP-28 SMD mount
LOW POWER CMOS SRAM 64KB 28pin 330mil SOP 2.7-5V 8K X 8
IC,AS6C6264-55SCN,SOP-28 LP SRAM,55NS,8K X 8,2.7-5.5V
存储器, SRAM, 64KB, 0 至 70度, SOP;
Standard SRAM, 8KX8, 55ns, CMOS, PDSO28
Static Random Access Memory (SRAM)
SRAM, 64KBIT, 0 TO 70DEG C, SOP;

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc