ISSI IS62LV256AL-45ULI

256K, Low Power/Power Saver, Async, 32K x 8, 45ns, 3.3v, 28 Pin SOP, RoHS
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62LV256AL-45ULI.

IHS

Datasheet13 pages6 years ago

LKR

Augswan

Factory Futures

TME

Inventory History

3 month trend:
-16.32%

CAD Models

Download ISSI IS62LV256AL-45ULI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 45ns 2.84mm 25mA 256kb
Alliance MemoryAS6C62256-55SCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
Alliance MemoryAS6C62256-55SIN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
SRAM Chip Async Single 3.3V/5V 256K-bit 32K x 8 70ns 28-Pin SOP Tube
SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin SOP

Descriptions

Descriptions of ISSI IS62LV256AL-45ULI provided by its distributors.

256K, Low Power/Power Saver, Async, 32K x 8, 45ns, 3.3v, 28 Pin SOP, RoHS
EAR99 Surface Mount Tray 32KX8 ic memory 45ns 8.405mm 12mA 256kb
SRAM 256 kbit, SOIC-28, IS62LV256AL-45ULI
IC,IS62LV256AL-45ULI,256K,LOW POWER/POWER SAVER,ASY <NV
SRAM LLPow as 3,3V 32kx8 45ns SOP28
Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
Serial SRAM, 32Kx8, 3.3V, SOP-28, RoHS
ISSI SCT
SRAM 256K 32Kx8 45ns Async SRAM 3.3v
Static Random Access Memory (SRAM)
IC SRAM 256KBIT PARALLEL 28SOP
SRAM Operating temperature: -40...+85 °C Power supply: 2.97...3.63 V Supply current: 5 mA Organisation: 32 k x 8 Bit Package: SOP-32

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62LV256AL 45ULI
  • IS62LV256AL-45ULI.
  • IS62LV256AL45ULI