ISSI IS25LQ020B-JNLE-TR

NOR Flash Serial-SPI 3.3V 2Mbit 2M x 1bit 8ns 8-Pin SOIC T/R
$ 0.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LQ020B-JNLE-TR.

IHS

Datasheet69 pages7 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
168,942
209,989
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
2 Mb
Access Time
-
8 ns
Frequency
104 MHz
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-12-31

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tray
IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC

Descriptions

Descriptions of ISSI IS25LQ020B-JNLE-TR provided by its distributors.

NOR Flash Serial-SPI 3.3V 2Mbit 2M x 1bit 8ns 8-Pin SOIC T/R
e3 Surface Mount Tape & Reel (TR) 2MX1 ic memory 104MHz 800mus 3.9mm 2097152bit
4M/2M/1M/512K/256KBIT 3V Quad Serial Flash Memory
2Mb £¨256K x 8£© 2.3V 15mA 3.6V 104MHz SPI-Quad I/O SOIC-8
2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT