Isocom H11AA3X

ISOCOM H11AA3X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 50 %, 50 mA, DIP, 6 Pins
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11AA3X.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Isocom H11AA3X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
IsocomH11AA1X
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomH11G1
H11G1 Series 1 Channel 100 V 5300 Vrms Darlington Optocoupler Through Hole-DIP-6
IsocomH11AA4X
ISOCOM H11AA4X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 50 mA, DIP, 6 Pins
onsemiMCT5210
Optocoupler with NPN Phototransistor DC-In 5300V 150mA 6-Pin DIP
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins

Descriptions

Descriptions of Isocom H11AA3X provided by its distributors.

ISOCOM H11AA3X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 50 %, 50 mA, DIP, 6 Pins
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, DIP-6, TR. O/P, AC I/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 35V; Pr
OPTOCOUPLER, DIP-6, TR. O/P, AC I/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:10mA; Voltage, Output Max:30V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD