Isocom H11AA4X

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11AA4X.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
-23.42%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

IsocomH11AA1X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
onsemiMCT5210
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black Bulk
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Isocom4N26X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Isocom H11AA4X provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
6 Pin AC Input, Single Optocoupler
Optocoupler, Phototransistor, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:6Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:35V Rohs Compliant: Yes
OPTOISO 5.3KV TRANS W/BASE 6-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD