Isocom H11G1

Isocom Darlington output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11G1.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
-61.02%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-08-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
IsocomH11AA1X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomH11AA4X
ISOCOM H11AA4X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 50 mA, DIP, 6 Pins
IsocomMCT210
DIP-6 Single Channel 30 V 5300 Vrms Through Hole Optically Coupled Isolator
onsemiMCT5210
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black Bulk
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP

Descriptions

Descriptions of Isocom H11G1 provided by its distributors.

Isocom Darlington output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
H11G1 Series 1 Channel 100 V 5300 Vrms Darlington Optocoupler Through Hole-DIP-6
Transistor Output Optocoupler, 1-Element, 1500V Isolation
Optocoupler, Dip-6, Darl. O/P; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:1000%; Collector Emitter Voltage V(Br)Ceo:100V; Product Range:- Rohs Compliant: Yes |Isocom Components 2004 Ltd H11G1

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11G-1