Isocom H11AA1X

Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11AA1X.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
-7.37%

CAD Models

Download Isocom H11AA1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IsocomH11AA4X
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
onsemiMCT5210
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black Bulk
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Isocom4N26X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Isocom H11AA1X provided by its distributors.

Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, Dip-6, Tr. O/P, Ac I/P; |Isocom Components 2004 Ltd H11AA1X
OPTOCOUPLER, DIP-6, TR. O/P, AC I/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 35V; Pr

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD