Vishay K3022P

OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels: 1; Isolation Voltage: 3.75kV; Optocoupler Output
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K3022P.

IHS

Datasheet8 pages3 years ago
Datasheet5 pages14 years ago
Datasheet8 pages0 years ago

element14 APAC

Newark

TME

iiiC

CAD Models

Download Vishay K3022P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-04-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-06-30
LTD Date2023-12-31

Related Parts

VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
IsocomH11AA1X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomH11AA4X
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Vishay K3022P provided by its distributors.

OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin DIL
OPTOCOUPLER, PHOTOTRIAC OUTPUT, NON-ZERO CROSSING, 400 VDRM Triac Output Optocoupler, 1-Element, 6000V Isolation
DIP-6 OPTOTRIAC NZC IFT=10mA -e3
OptoCouplers & OptoIsolators Phototriac Output
OPTOCOUPLER, TRIAC DRIVER; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Triac; Input Current:80mA; Voltage, Output Max:400V; Case Style:DIP-6; Operating Temperature Range:-40°C to +85°C; Approval Bodies:UL, VDE; Current, ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K3022 P
  • K3022P..