Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 4N35

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N35.

LKR

Datasheet7 pages6 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-27.79%

CAD Models

Download Vishay 4N35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1983-10-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
onsemiH11AA2
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
Isocom4N26X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Vishay 4N35 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
4N35 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Vishay Phototransistor Output Optocoupler, TH, 6-Pin, PDIP
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uinsul: 5.3kV; Uce: 30V; CTR: 100%/100mA; -55+100 deg.C; THT; DIP6
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Approvals: UL / FIMKO / BSI Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, PHOTOTRANSISTOR, 5000VRMS; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:6Pins; Forward Current If Max:50mA; Isolation Voltage:5kV; CTR Min:100%; Collector Emitter Voltage V(br)ceo:70V;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4 N 35
  • 4N 35
  • 4N35#
  • 4N35.
  • 4N35...