onsemi MCT5210

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black Bulk
$ 0.407
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT5210.

IHS

Datasheet14 pages23 years ago
Datasheet6 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomH11AA1X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Isocom4N26X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
IsocomH11AA4X
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
VishayH11AA1
Vishay Transistor Output Optocoupler H11A Series TH 6-Pin DIP

Descriptions

Descriptions of onsemi MCT5210 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black Bulk
Optocoupler with NPN Phototransistor DC-In 5300V 150mA 6-Pin DIP
Transistor Output Optocoupler, 1-Element, 2500V Isolation
HIGH-PERFORMANCE AIGAAS PHOTOTRANSISTOR OPTOCOUPLERS | OPTOISO 5.3KV TRANS W/BASE 6DIP
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3500V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:30V; Case Style:DIL; Operating Temperature Range:0°C to +70°C; Approval Bodies:UL; Collector-to-Emitter Breakdown Voltage:30V; Current, If AV:3mA; No. of Pins:6; Optocoupler Type:Transistor Output; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Ratio, CTR Min:60%; Ratio, CTR Typ:400%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT5210...