Renesas ISL97632IRT18Z-T

Tape & Reel (TR) Step-Up (Boost) Surface Mount R-XDSO-N8 led driver 3mm 50mA 3V 1.45MHz
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL97632IRT18Z-T.

IHS

Datasheet9 pages19 years ago

Augswan

iiiC

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL97632IRT18Z-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.55
Stock
130,443
202,884
Authorized Distributors
3
3
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-09-19
LTD Date2016-03-19

Related Parts

MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9961LG-G
MICROCHIP - HV9961LG-G - LED Driver, Buck (Step Down), 8V to 450V input, 1 Output, NSOIC-8
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Descriptions

Descriptions of Renesas ISL97632IRT18Z-T provided by its distributors.

Tape & Reel (TR) Step-Up (Boost) Surface Mount R-XDSO-N8 led driver 3mm 50mA 3V 1.45MHz
LED Driver 7 Segment 1500uA Supply Current 8-Pin TDFN EP T/R
Led Drvr 7SEGMENT 2.5V/3.3V/5V 8-PIN Tdfn Ep T/r
LED Driver with 1-Wire Dimming
IC LED DRIVER RGLTR 50MA 8TDFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M