Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCL30160DR2G

NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
$ 0.83
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30160DR2G.

Augswan

Datasheet10 pages14 years ago

IHS

onsemi

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30160DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-07
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-04-21
LTD Date2023-10-21
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Diodes Inc.AL8820SP-13
LED DRVR Buck/Boost 1-CH None 40V 2A 8-Pin SOIC EP T/R
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
MicrochipHV9803BLG-G
IC LED DRIVER LINEAR PWM 8SOIC "LED Driver IC 1 Output Linear Analog, PWM Dimming 8-SOIC"
MicrochipHV9803LG-G
IC LED DRIVER LINEAR PWM 8SOIC "LED Driver IC 1 Output Linear Analog, PWM Dimming 8-SOIC"
Diodes Inc.AP1694MTR-G1
AP1694 Series 150 mA 30 V 200 kHz Single Output SMT LED Driver - SOIC-8
Texas InstrumentsTPS92314ADR/NOPB
IC LED DRIVER OFFL 8SOIC LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC

Descriptions

Descriptions of onsemi NCL30160DR2G provided by its distributors.

NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
LED Driver 9V/12V/15V/18V/24V Automotive 8-Pin SOIC N T/R / IC LED DRIVER RGLTR DIM 1A 8SOIC
Tape & Reel (TR) NCL30160 Step-Down (Buck) PWM led driver 5mm 1.5A 12V 1.11W
LED Driver, Constant Current Buck Regulator, 1.0 A
LED DRIVER, BUCK, 1.4MHZ, SOIC-8; Topology:Buck, Constant Current; LED Driver Type:-; Input Voltage Min:6.3V; Input Voltage Max:40V; Output Voltage Max:40V; Output Current Max:1A; Switching Frequency Typ:1.4MHz; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd