Microchip HV9910BLG-G

LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9910BLG-G.

Farnell

Datasheet0 pages0 years ago

Microchip

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-60.48%

CAD Models

Download Microchip HV9910BLG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipHV9961LG-G
MICROCHIP - HV9961LG-G - LED Driver, Buck (Step Down), 8V to 450V input, 1 Output, NSOIC-8
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
MicrochipHV9801ALG-G
SWITCH DIMMABLE LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9801ALG-G
Texas InstrumentsLM3444MA/NOPB
Step-Down (Buck) 1A 9V 8V 60V 13V No SOIC-8 wire mounting,SMD mount 1.5mm(height)
NCL3000 Series 2 mA 70 kHz Power Factor Corrected Buck LED Driver - SOIC-8
Diodes Inc.AP8802HSP-13
AP8802 Series 1 A 60 V 500 kHz Surface Mount LED Step-Down Converter - SOIC-8EP

Descriptions

Descriptions of Microchip HV9910BLG-G provided by its distributors.

LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
LED Driver - Buck (Step Down) - 8V to 450V input - 1 Output - 100 kHz switch-freq. - NSOIC-8.
HV9910 Series 450 V 1 mA Surface Mount Led Drivers Linear-Mode - SOIC-8
LED Driver 9V/12V/15V/18V/24V 8-Pin SOIC N T/R / IC LED DRIVER CTRLR DIM 8SOIC
Tape & Reel (TR) HV9910B Step-Down (Buck) Analog PWM led driver 4.9mm 165mA 450V 630mW
General-Purpose LED Driver, 0.5mA, 8 to 450V, SOIC-16, RoHS
Microchip SCT
8 SOIC 3.90MM(.150IN) T/RUNIVERSAL HIGH BRIGHTNESS LED DRIVER
UNIVERSAL HIGH BRIGHTNESS LED DRIVER; Device Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 450V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 100kHz; No. of Outputs: 1Outputs; IC Mo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9910BLG--G
  • HV9910BLG-G.