Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV3065DR2G

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV3065DR2G.

IHS

Datasheet19 pages3 years ago
Datasheet19 pages3 years ago

HQonline

Electro Sonic

element14 APAC

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi NCV3065DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.848
$ 0.949
Stock
771,929
1,366,423
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Max Output Current
1.5 A
1.5 A
Output Voltage
8 V
8 V
Efficiency
75 %
-
Min Output Voltage
3 V
-
Max Output Voltage
8 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A 8-Pin SOIC N T/R
MicrochipMIC4802YME
IC LED DRVR LIN PWM 800MA 8SOIC LED Driver IC 1 Output Linear PWM Dimming 800mA 8-SOIC-EP
MicrochipMIC4801YM
MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
Analog DevicesMAX16839ASA+
High-Voltage, Linear High-Brightness LED Driver with Open-LED Fault Detect

Descriptions

Descriptions of onsemi NCV3065DR2G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
NCV3065 Series 40 V 1.5 A SMT Constant Current Switching Regulator - SOIC-8
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R
PWR SPLY FUNC, CURRENT SOURCE, SWITCHING, SOIC-8,VS 0 TO 40V, IS 7MA, IIB -100NA
LED DRIVER, BUCK/BOOST, SOIC8; Device Topology: Buck, Boost; Input Voltage Min: 3V; Input Voltage Max: 40V; Output Voltage Max: -; Output Current Max: 1.5A; Switching Frequency: 250kHz; No. of Outputs: 1Outputs; IC Mounting: SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd