Microchip HV9961LG-G

MICROCHIP - HV9961LG-G - LED Driver, Buck (Step Down), 8V to 450V input, 1 Output, NSOIC-8
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9961LG-G.

Microchip

Datasheet20 pages4 years ago

Upverter

element14 APAC

LKR

Electro Sonic

Inventory History

3 month trend:
-33.24%

CAD Models

Download Microchip HV9961LG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
Diodes Inc.AP8802HSP-13
AP8802 Series 1 A 60 V 500 kHz Surface Mount LED Step-Down Converter - SOIC-8EP
NCL3000 Series 2 mA 70 kHz Power Factor Corrected Buck LED Driver - SOIC-8
Texas InstrumentsLM3444MA/NOPB
Step-Down (Buck) 1A 9V 8V 60V 13V No SOIC-8 wire mounting,SMD mount 1.5mm(height)

Descriptions

Descriptions of Microchip HV9961LG-G provided by its distributors.

MICROCHIP - HV9961LG-G - LED Driver, Buck (Step Down), 8V to 450V input, 1 Output, NSOIC-8
HV9961 Series 450 V 1 mA SMT Constant-Current Control LED Driver - SOIC-8
General-Purpose LED Driver, 0.5mA, 8 to 450V, SOIC-8, RoHS
Microchip SCT
LED Lighting Controllers; MICROCHIP; HV9961LG-G; 8; Surface Mount; 1; 1
LED DRIVER WITH AVERAGE-MODE CONSTANT CU; Device Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 450V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Dimming Control Type: Linear, PWM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9961LG-G.