Microchip HV9861ALG-G

LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9861ALG-G.

Augswan

Datasheet15 pages11 years ago

Microchip

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.64%

CAD Models

Download Microchip HV9861ALG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
MicrochipHV9801ALG-G
SWITCH DIMMABLE LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9801ALG-G
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
Texas InstrumentsTPS92075D/NOPB
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
Texas InstrumentsTPS92314ADR/NOPB
high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
Texas InstrumentsTPS92023DR
Resonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip HV9861ALG-G provided by its distributors.

LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 8-SOIC
LED DRIVER WITH AVERAGE-MODE CONSTANT CURRENT CONTROL, VDD = 7.5V
Tape & Reel (TR) HV9861A Step-Down (Buck) Analog PWM led driver 4.9mm 165mA 450V 650mW
General-Purpose LED Driver, 0.5mA, 8 to 450V, SOIC-8, RoHS
Microchip SCT
MCU 32-bit STM32 ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Microchip LED Driver IC, 0 to 1.5V DC, PWM Dimming, 15 → 450V DC Input
LED DRIVER WITH AVERAGE-MODE CONSTANT CU; Device Topology: Buck (Step Down); Input Voltage Min: 15V; Input Voltage Max: 450V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9861ALG-G.