Renesas ISL6534CV

Dual Switching Controller, Voltage-mode, 0.04A, 1000kHz Switching Freq-Max, PDSO24
$ 1.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6534CV.

IHS

Datasheet29 pages25 years ago
Datasheet28 pages25 years ago

Renesas

Integrated Device Technology

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6534CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.688
$ 5.4
Stock
145,544
627,167
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
3
3
Max Output Current
40 mA
-
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
6 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-09-06
LTD Date2010-03-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
IC XPND 100KHZ I2C SMBUS 24TSSOP / I/O Expander 16 I²C, SMBus 100 kHz 24-TSSOP
STMicroelectronicsSTP16CPC26TTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24
STMicroelectronicsSTP16CP05XTTR
Low-voltage 16-bit constant current LED sink driver, HTSSOP24, Tape and Reel
Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL6534CV provided by its distributors.

Dual Switching Controller, Voltage-mode, 0.04A, 1000kHz Switching Freq-Max, PDSO24
Dual PWM with Linear
DUAL SWITCHING CONTROLLER
PWM and linear Controller

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M