Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi PCA9535ECDTR2G

100μA 25mA 25mA I2C,SMBus 16 1.65V 5.5V 100KHz yes TSSOP-24 SMD mount,glue mount 1.05mm(height)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCA9535ECDTR2G.

IHS

Datasheet21 pages4 years ago

HQonline

onsemi

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.50%

CAD Models

Download onsemi PCA9535ECDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-24
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
NXP SemiconductorsPCAL9555APW,118
IC GPIO EXPANDER 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsTCA6416PW
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Texas InstrumentsTCA9539QPWRQ1
IC, I2C, SMBus, 16-Ch, 1.65V-3.6V, 400kHz, TSSOP-24, SMD, Adhesive Mount, 1.2mm H

Descriptions

Descriptions of onsemi PCA9535ECDTR2G provided by its distributors.

100μA 25mA 25mA I2C,SMBus 16 1.65V 5.5V 100KHz yes TSSOP-24 SMD mount,glue mount 1.05mm(height)
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
IC XPND 100KHZ I2C SMBUS 24TSSOP / I/O Expander 16 I²C, SMBus 100 kHz 24-TSSOP
I/O EXPANDER, 2X8BIT, 1MHZ, TSSOP-24; Chip Configuration: 2 x 8bit; Bus Frequency: 1MHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: ; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd