STMicroelectronics STP16CPC26TTR

STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CPC26TTR.

HQonline

Datasheet31 pages12 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-16.19%

CAD Models

Download STMicroelectronics STP16CPC26TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.563
Stock
590,915
260,893
Authorized Distributors
6
6
Display Type
-
-
Output Current
90 mA
90 mA
Output Voltage
20 V
20 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
16
16
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
24
24

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5928PWR
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics STP16CPC26TTR provided by its distributors.

STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24
20V 30MHz Analog 16 Shift Register Linear 90mA 3V~5.5V TSSOP-24 LED Drivers ROHS
LED DRIVER, 16BIT, 0.09A, TSSOP-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 90mA; Output Voltage: 20V; Driver Case Style: TSSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 30MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)
Outputs = 16 / Switching Frequency MHz = 30 / Input Voltage Min. V = 0 / Input Voltage Max. V = 5.5 / Output Current mA = 90 / Output Voltage V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 24 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 7.8 / Width mm = 6.4 / Height mm = 1.2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics