Renesas ISL6534CVZ

Dual PWM with Linear | IC REG TRPL BCK/LNR SYNC 24TSSOP
$ 5.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6534CVZ.

Integrated Device Technology

Datasheet29 pages25 years ago
Datasheet29 pages25 years ago

IHS

Renesas

iiiC

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6534CVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.4
$ 1.688
Stock
627,167
145,544
Authorized Distributors
3
3
Topology
Buck, Push-Pull
Buck, Push-Pull
Output Voltage
9 V
-
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
24
24

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-09-19
LTD Date2016-03-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM3431QMH/NOPB
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Texas InstrumentsLM3431AQMH/NOPB
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Texas InstrumentsTPS61193PWPRQ1
Low-EMI, high-performance 3-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
Analog DevicesADM8830ARU
IC CHARGE PUMP REG TFT 20TSSOP / - Converter, TFT LCD Voltage Regulator IC Output 20-TSSOP
Analog DevicesADM8830ARUZ
The ADM8832 supercedes the ADM8830, Charge Pump Regulator for Color TFT panels.
STMicroelectronicsSTP16CPC26TTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24

Descriptions

Descriptions of Renesas ISL6534CVZ provided by its distributors.

Dual PWM with Linear | IC REG TRPL BCK/LNR SYNC 24TSSOP
Controller 10.8V to 13.2V 24-Pin TSSOP EP Tube
DUAL SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO24
IC REG TRPL BCK/LINEAR 24EPTSSOP
Switching Regulator/Controller

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M