Renesas ISL43L220IRZ

Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
$ 3.338
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43L220IRZ.

Integrated Device Technology

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

IHS

Renesas

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43L220IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.338
$ 1.165
Stock
84,042
99,630
Authorized Distributors
3
3
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
28 ns
28 ns
Turn-Off Delay Time
15 ns
15 ns
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
4.5 V
4.5 V
Max Supply Current
60 nA
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-10
LTD Date2016-06-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX1840EUB+T
Low-Voltage SIM/Smart-Card Level Translators in µMAX
Texas InstrumentsTCA9509DGKR
I2C Buffer/Repeater 1.8V/2.5V/3.3V/5V 8-Pin VSSOP T/R / IC REDRIVER I2C 1CH 8VSSOP
NXP SemiconductorsPCA9306GF,115
R-PDSO-N8 PCA9306 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V 0.5mm -40C~85C TA
NXP SemiconductorsPCA9306D,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 0 V, 5 V, SOIC, 8 Pins
Texas InstrumentsPCA9517DGKR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Texas InstrumentsPCA9306DCUT
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL43L220IRZ provided by its distributors.

Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
Surface Mount RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 68dB 350mOhm 4.5V 15ns
Single-Ended Multiplexer, 2 Func, 1 Channel, CMOS, PDSO10
Analog Switch Dual SPDT 10-Pin TDFN EP
IC SWITCH SPDTX2 350MOHM 10TDFN
IC, ANALOG SWITCH, DUAL, SPDT, TDFN-10; Analog Switch Type:SPDT; No. of Channels:2; On State Resistance Max:0.35ohm; Supply Voltage Range:1.1V to 4.5V; Analog Switch Case Style:TDFN; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M