Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9306DCUT

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Mouser

Upverter

Farnell

Inventory History

3 month trend:
-12.64%

CAD Models

Download Texas Instruments PCA9306DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.387
$ 0.387
Stock
876,253
6,702,673
6,702,673
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
1.4 ns
1.4 ns
1.4 ns
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
1.2 V
0 V
0 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsTCA9517DGKR
2.7V~5.5V 1 2 0.9V~5.5V VSSOP-8-0.65mm Translators / Level Shifters ROHS
Texas InstrumentsPCA9306IDCURQ1
Automotive 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 105
Texas InstrumentsTCA9406DCUR
Texas Instruments voltage level shifter, Level Translators, VSSOPencapsulation, 8Pin

Descriptions

Descriptions of Texas Instruments PCA9306DCUT provided by its distributors.

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
Logic IC Operating temperature: -40...85 °C Series: PCA9306 Package: VSSOP-8
Voltage Level Translator, 1.4ns@3.3V, Push-Pull/Open Drain, 1/2-Ch, 0V~5V, Bi-dir 1.8V~5.5V/1.2V~3.3V, VSSOP-8, SMD, Adhesive Mount, 900μm H
IC, I2C/SMBUS TRANSLATOR, SMD, 9306; No. of Inputs: 2; Output Current: 64mA; Propagation Delay: 1.5ns; No. of Pins: 8Pins; Logic Case Style: VSSOP; Supply Voltage Min: 1.2V; Supply Voltage Max: 7V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 9306; Control Interface: I2C; IC Generic Number: 9306; IC Interface Type: I2C, SMBus; Interface Case Style: US8; Logic Function Number: 9306; No. of Channels: 2Channels; No. of I/O's: 2I/O's; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.2V to 3.3V, 1.8V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306DCUT .
  • PCA9306DCUT.