Renesas ISL43L220IR

NO LEAD Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 350mOhm 1.1/4.5V 15ns
$ 1.165
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43L220IR.

IHS

Datasheet13 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43L220IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.165
$ 3.338
Stock
99,610
84,043
Authorized Distributors
3
3
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
28 ns
28 ns
Turn-Off Delay Time
15 ns
15 ns
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
4.5 V
4.5 V
Max Supply Current
-
60 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas ISL43L220IR provided by its distributors.

NO LEAD Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 350mOhm 1.1/4.5V 15ns
DUAL 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10
Single-Ended Multiplexer, 2 Func, 1 Channel, CMOS, PDSO10
Analog Switch Dual SPDT 10-Pin TDFN EP
IC SWITCH SPDTX2 350MOHM 10TDFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M