Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9517DGKR

2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85

$ 3.505
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9517DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments PCA9517DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9517DGKR.

Related Parts

MicrochipTC642EUA
IC MOTOR DRIVER 3V-5.5V 8MSOP Motor Driver Parallel 8-MSOP
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
MicrochipTC648VUA
IC MOTOR DRIVER 3V-5.5V 8MSOP Motor Driver Parallel 8-MSOP
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP

Descriptions

Descriptions of Texas Instruments PCA9517DGKR provided by its distributors.

2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
LVL-TRANSLATING I2C BUS REPEATER, VSSOP8; Nombre d'entrées: 2; Courant, sortie: -; Temps de propagation: 169ns; Nombre de broches: 8Broche(s); Type de boîtier CI logique: VSSOP; Tension, alimentation min.: 900mV; Tension, alim
Level Translator, 2I/p, 2 Channel, Msop-8; No. Of Inputs:2Inputs; Output Current:6Ma; Propagation Delay:169Ns; No. Of Pins:8Pins; Logic Case Style:msop; Supply Voltage Min:900Mv; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9517DGKR .
  • PCA9517DGKR.