NXP Semiconductors PCA9306GF,115

R-PDSO-N8 PCA9306 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V 0.5mm -40C~85C TA
$ 0.502
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306GF,115.

IHS

Datasheet39 pages2 years ago

HQonline

LCSC

NXP Semiconductors

Inventory History

3 month trend:
+794%

CAD Models

Download NXP Semiconductors PCA9306GF,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-22
LTD Date2024-06-22

Related Parts

NXP SemiconductorsPCA9306GD1,125
PCA Series 5.5 V SMT Dual Bidirectional Voltage-Level Translator - XSON-8
NXP SemiconductorsPCA9306D,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 0 V, 5 V, SOIC, 8 Pins
Texas InstrumentsPCA9306YZTR
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-DSBGA -40 to 85
Texas InstrumentsTCA9517DGKR
Voltage Level 141ns 1 2 2.7V 5.5V I2C 2.7V~5.5V 900mV~5.5V VSSOP-8 1.1mm
NXP SemiconductorsPCA9617ATPZ
PCA9617A Series 5.5 V 1 MHz Level Translating Fm+ I2C-bus Repeater - HWSON-8
Texas InstrumentsTCA9406DCUR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin VSSOP T/R

Descriptions

Descriptions of NXP Semiconductors PCA9306GF,115 provided by its distributors.

R-PDSO-N8 PCA9306 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V 0.5mm -40C~85C TA
Voltage Level Translator, Bidirectional, 2 Inputs, 1 V to 5.5 V Supply, 1.5 ns Delay, XSON-8
Dual Supply bidirectional I2C-bus and SMBus voltage-level translator/ REEL RoHS Compliant: Yes
Voltage Level 0.6ns 1 2 1V 5.5V 1.8V~5.5V 1V~3.6V SON , 1.35mm*1mm*460¦Ìm
PCA9306 Series Dual Channel 5.5 V 400 kHz Voltage SMT translator - XSON-8
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
IC TRANSLTR BIDIRECTIONAL 8XSON
1V~3.6V Open Drain 1.8V~5.5V -40¡Í~+85¡Í Bi-Directional Automatic direction detection Voltage Levels 1 2 XSON-SOT1089-8(1.35x1) Translators / Level Shifters ROHS
VOLT LEVEL TRANSLATOR, 2-BIT, XSON-8; No. of Inputs: 2; Output Current: -; Propagation Delay: 1.5ns; No. of Pins: 8Pins; Logic Case Style: XSON; Supply Voltage Min: 1V; Supply Voltage Max: ; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306GF 115
  • PCA9306GF115