NXP Semiconductors PCA9306D,118

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 0 V, 5 V, SOIC, 8 Pins
$ 0.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306D,118.

element14 APAC

Datasheet35 pages15 years ago

IHS

NXP Semiconductors

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors PCA9306D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA24S08AD,118
HARDWARE/SOFTWARE Obsolete I2C 10101MMR EEPROM Memory -40C~85C TA 2.5V 8388608bit 0.000018A
NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of NXP Semiconductors PCA9306D,118 provided by its distributors.

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 0 V, 5 V, SOIC, 8 Pins
PCA9306 Series 3.3 V Dual Bidirectional Voltage-Level Translator - SOIC-8
Level Translators; PCA9306D,118; NXP SEMICONDUCTORS; 2; 1 V; 5 V; Surface Mount
NXPPCA9306D,118IC, I2C BUS/SMBUS LEVEL XLATOR, SOIC-8
R-PDSO-G8 PCA9306 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) level shifter translator 1.8V 4.9mm -40C~85C TA
Dual bidirectional I2C-bus and SMBus voltage-level translator
NXP Semiconductors SCT
Voltage Level Translator 2-CH Bidirectional 8-Pin SO T/R
SPECIALTY INTERFACE CIRCUIT PDSO8
IC TRANSLATOR BIDIRECTIONAL 8SO
1V Open Drain -40¡Í~+85¡Í 1.8V Bi-Directional Automatic direction detection Voltage Levels 1 2 SO-8 Translators / Level Shifters ROHS
I2C Bus/Smbus Level Xlator, Soic-8; Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:1V; Supply Voltage Max:3.6V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCA9306D,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306D 118
  • PCA9306D,118.
  • PCA9306D-118
  • PCA9306D118