Infineon SPW47N60C3FKSA1

Power MOSFET, N Channel, 650 V, 47 A, 0.07 ohm, TO-247, Through Hole
$ 6.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPW47N60C3FKSA1.

Newark

Datasheet14 pages21 years ago
Datasheet13 pages21 years ago

iiiC

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+44.88%

CAD Models

Download Infineon SPW47N60C3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW55NM60ND
Mosfet Transistor, N Channel, 51 A, 600 V, 0.047 Ohm, 10 V, 4 V Rohs Compliant: Yes
Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole
Power MOSFET, N Channel, 650 V, 53.5 A, 0.063 ohm, TO-247, Through Hole
N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247
STMicroelectronicsSTW69N65M5
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW54NM65ND
N-channel 650 V, 0.055 Ohm typ., 49 A FDmesh(TM) II Power MOSFET (with fast diode) in a TO-247 package
STMicroelectronicsSTW56N65DM2
N-channel 650 V, 0.052 Ohm typ., 48 A MDmesh DM2 Power MOSFET in a TO-247 package
Trans MOSFET N-CH 650V 34.6A 3-Pin(3+Tab) TO-247 Tube
Mosfet, N-Ch, 650V, 47A, To-247Ac Rohs Compliant: Yes |Vishay SIHG47N65E-GE3
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 52 A, 72 mΩ, TO-247
MOSFET, N CH, 600V, 47A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
MOSFET, N CH, 600V, 47A, TO-247AD-3; Transistor Polarity:N Channel; Continuous D

Descriptions

Descriptions of Infineon SPW47N60C3FKSA1 provided by its distributors.

Power MOSFET, N Channel, 650 V, 47 A, 0.07 ohm, TO-247, Through Hole
COOL MOS POWER TRANSISTOR Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N Channel Mosfet, 650V, 47A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:47A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Infineon Technologies SPW47N60C3FKSA1.
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 47 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) mOhm = 70 / Gate-Source Voltage V = 20 / Fall Time ns = 8 / Rise Time ns = 27 / Turn-OFF Delay Time ns = 111 / Turn-ON Delay Time ns = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 415
MOSFET, N, COOLMOS, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:47A; Drain Source Voltage Vds:650V; On Resistance Rds(on):70mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:415W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:47A; Current Id Max:47A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:415W; Power Dissipation Pd:415W; Power Dissipation Ptot Max:415W; Pulse Current Idm:141A; Termination Type:Through Hole; Voltage Vds:650V; Voltage Vds Typ:650V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3.9V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1056557
  • SP000013953
  • SPW47N60C3
  • SPW47N60C3FKSA1.