Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STW69N65M5

N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in TO-247 package
$ 9.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW69N65M5.

Ciiva

Datasheet16 pages14 years ago

Components Direct

element14 APAC

Inventory History

3 month trend:
-2.59%

CAD Models

Download STMicroelectronics STW69N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTW77N65M5
N-channel 650 V, 0.033 Ohm, 69 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW60N65M5
N-channel 650 V, 0.049 Ohm, 46 A MDmesh(TM) V Power MOSFET in TO-247
STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 72.8 A, 38 mΩ, TO-247
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 45.8 A, 65 mΩ, TO-247
onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW69N65M5 provided by its distributors.

N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in TO-247 package
STW69N65M5 N-channel MOSFET Transistor, 58 A, 710 V, 3-Pin TO-247
Mosfet, N Ch, 650V, 58A, 0R037, To-247-3; |Stmicroelectronics STW69N65M5
Power Field-Effect Transistor, 58A I(D), 650V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
330W(Tc) 25V 5V@ 250µA 143nC@ 10 V 1individualNChannel 650V 45mΩ@ 29A,10V 58A 6.42nF@100V TO-247-3 Through hole mounting
MOSFET, N CH, 650V, 58A, 0R037, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 58A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.037ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics