Infineon IPW65R070C6FKSA1

Power MOSFET, N Channel, 650 V, 53.5 A, 0.063 ohm, TO-247, Through Hole
$ 4.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R070C6FKSA1.

IHS

Datasheet12 pages15 years ago

Inventory History

3 month trend:
+92.26%

CAD Models

Download Infineon IPW65R070C6FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-03-16
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

500KW 20V 4.5V 300nC@ 10V 1N 700V 41m¦¸@ 10V 68.5A 8.4nF@ 100V TO-247 25.57mm
278W 20V 2.5V 127nC@ 10V 1N 650V 99m¦¸@ 10V 38A 2.78nF@ 100V TO-247 16.13mm*5.21mm*21.1mm
N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-247-3
STMicroelectronicsSTW56N65M2
N-channel 650 V, 0.049 Ohm typ., 49 A MDmesh M2 Power MOSFET in a TO-247 package
N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247
STMicroelectronicsSTW57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW65R070C6FKSA1 provided by its distributors.

Power MOSFET, N Channel, 650 V, 53.5 A, 0.063 ohm, TO-247, Through Hole
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO247-3, RoHS
Infineon SCT
MOSFET, N-CH, 650V, 53.5A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 53.5A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.063ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R070C6
  • SP000745034