STMicroelectronics STW55NM60ND

Mosfet Transistor, N Channel, 51 A, 600 V, 0.047 Ohm, 10 V, 4 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW55NM60ND.

IHS

Datasheet12 pages15 years ago

Newark

Upverter

element14 APAC

Future Electronics

CAD Models

Download STMicroelectronics STW55NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTW69N65M5
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW60N65M5
N-channel 650 V, 0.049 Ohm, 46 A MDmesh(TM) V Power MOSFET in TO-247
STMicroelectronicsSTW70N60DM2
N-channel 600 V, 0.032 Ohm typ., 67 A MDmesh DM2 Power MOSFET in TO-247 package
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 45.8 A, 65 mΩ, TO-247
onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW55NM60ND provided by its distributors.

Mosfet Transistor, N Channel, 51 A, 600 V, 0.047 Ohm, 10 V, 4 V Rohs Compliant: Yes
N-channel 600 V, 0.047 Ohm, 51 A TO-247 FDmesh(TM) II Power MOSFET (with fast diode)
N-Channel 600 V 60 mOhm Flange Mount FDmesh II Power Mosfet - TO-247
Power MOSFET, N Channel, 650 V, 51 A, 60 Milliohms, TO-247, 3 Pins, Through Hole
STW55NM60ND N-CHANNEL MOSFET TRANSISTOR, 51 A, 600 V, 3-PIN TO-247
Trans MOSFET N-CH 600V 51A Automotive 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 51A I(D), 600V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
STMicroelectronics NChannel EnhancedMOSTube FDmeshseries, Vds=600 V, 51 A, TO-247encapsulation, Through hole mounting, 3Pin
MOSFET, N CH, 600V, 51A, TO 247; Transistor Polarity: N Channel; Continuous Drain Current Id: 51A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.047ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Powe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics