onsemi FDH50N50-F133

N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247
$ 4.11
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH50N50-F133.

Upverter

Datasheet11 pages6 years ago
Technical Drawing1 page7 years ago

Future Electronics

IHS

Farnell

onsemi

Inventory History

3 month trend:
+323%

CAD Models

Download onsemi FDH50N50-F133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-12-14
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247
Mosfet, N-Ch, 650V, 38A, To-247-3; |Infineon Technologies IPW65R099C6FKSA1
STMicroelectronicsSTW45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A, MDmesh M5 Power MOSFET in TO-247 package
onsemiFCH35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247
MOSFET N-CH 600V 37.9A TO247-3 / N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3
Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole

Descriptions

Descriptions of onsemi FDH50N50-F133 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247
Power Field-Effect Transistor, 48A I(D), 500V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
MOSFET, N-Ch, 625W(Tc), 500V, 20V, 5V@250µA, Qg 137nC@10V, Rds(on) 105mΩ@24A,10V, Id 48A, Coss 6.46nF@25V, TO-247-3, TH, 15.87mm × 4.82mm × 20.82mm
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDH50N50F133
  • FDH50N50_F133