Vishay SIHG47N60E-GE3

MOSFET, N CH, 600V, 47A, TO-247AC-3; Transistor Polarity: N Channel; Continuous D
$ 6.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHG47N60E-GE3.

element14 APAC

Datasheet10 pages5 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago

IHS

Farnell

TME

Newark

Inventory History

3 month trend:
-2.65%

Alternate Parts

Price @ 1000
$ 6.295
$ 6.258
$ 6.258
Stock
296,624
588,874
588,874
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
600 V
600 V
600 V
Continuous Drain Current (ID)
47 A
47 A
47 A
Threshold Voltage
2.5 V
4 V
4 V
Rds On Max
64 mΩ
67 mΩ
67 mΩ
Gate to Source Voltage (Vgs)
20 V
30 V
30 V
Power Dissipation
357 W
-
-
Input Capacitance
9.62 nF
4.854 nF
4.854 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET, N CH, 600V, 47A, TO-247AD-3; Transistor Polarity:N Channel; Continuous D
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 52 A, 72 mΩ, TO-247
SiHG33N60E Series ±30 V 33 A 278 W Through Hole Power Mosfet - TO-247AC
Mosfet, N-Ch, 650V, 47A, To-247Ac Rohs Compliant: Yes |Vishay SIHG47N65E-GE3
STMicroelectronicsSTW58N60DM2AG
Mosfet, Aec-Q101, N-Ch, 600V, 50A, 360W Rohs Compliant: Yes |Stmicroelectronics STW58N60DM2AG
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-247

Descriptions

Descriptions of Vishay SIHG47N60E-GE3 provided by its distributors.

MOSFET, N CH, 600V, 47A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
N-Channel 600 V 357 W 0.064 O 220 nC Flange Mount Power Mosfet-TO-247AC
Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247AC
MOSFET 600V 64mOhm@10V 47A N-Ch E-SRS
Vishay NMOS E Series, Vds=600 V, 47 A, TO-247AC, , 3
Power Field-Effect Transistor, 47A I(D), 600V, 0.064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHG47N60E-GE3.