What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPW60R099C6FKSA1

Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole
$ 3.46
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R099C6FKSA1.

element14 APAC

Datasheet18 pages8 years ago

Upverter

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
-15.51%

CAD Models

Download Infineon IPW60R099C6FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 600V 39A 3-Pin(3+Tab) TO-247 Tube
278W 20V 2.5V 127nC@ 10V 1N 650V 99m¦¸@ 10V 38A 2.78nF@ 100V TO-247 16.13mm*5.21mm*21.1mm
Power MOSFET, N Channel, 650 V, 30 A, 125 Milliohms, TO-247, 3 Pins, Through Hole
N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247
STMicroelectronicsSTW34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-247 package
STMicroelectronicsSTW57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 package
SiHG33N60E Series ±30 V 33 A 278 W Through Hole Power Mosfet - TO-247AC
MOSFET, N CH, 600V, 29A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
MOSFET, N CH, 600V, 29A, TO-247AC; Transistor Polarity:N Channel; Continuous Dra
STMicroelectronicsSTW48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW48N60DM2
N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long leads package
STMicroelectronicsSTWA48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 long leads package

Descriptions

Descriptions of Infineon IPW60R099C6FKSA1 provided by its distributors.

Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole
Power Field-Effect Transistor, 37.9A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO247-3, RoHS
Infineon SCT
MOSFET,N CH,600V,37.9A,TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:38A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.09ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:278W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:37.9A; Power Dissipation Pd:278W; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R099C6
  • IPW60R099C6FKSA1.
  • SP000641908