Infineon SPP11N80C3XKSA1

Power MOSFET, N Channel, 800 V, 11 A, 0.39 ohm, TO-220, Through Hole
$ 1.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP11N80C3XKSA1.

IHS

Datasheet10 pages17 years ago

Farnell

iiiC

Factory Futures

DigiKey

Inventory History

3 month trend:
-13.92%

CAD Models

Download Infineon SPP11N80C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
1,306,062
1,306,062
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220
Drain to Source Voltage (Vdss)
800 V
800 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
-
-
Rds On Max
450 mΩ
450 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
156 W
156 W
Input Capacitance
1.6 nF
1.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-07
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220 Tube
onsemiFCP380N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 10.2A, 380mΩ, TO-220
STMicroelectronicsSTP15N80K5
N-channel 800 V, 0.3 Ohm typ., 14 A MDmesh K5 Power MOSFET in TO-220 package
STMicroelectronicsSTP13N80K5
N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon SPP11N80C3XKSA1 provided by its distributors.

Power MOSFET, N Channel, 800 V, 11 A, 0.39 ohm, TO-220, Through Hole
COOL MOS POWER TRANSISTOR Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, COOLMOS, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.45ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Diss
800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000683158
  • SPP11N80C3
  • SPP11N80C3.
  • SPP11N80C3XKSA1.