Infineon SPP11N65C3XKSA1

Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP11N65C3XKSA1.

Farnell

Datasheet15 pages20 years ago

TME

CAD Models

Download Infineon SPP11N65C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Transistor MOSFET N-CH 650V 13.8A 3-Pin TO-220 T/R
STMicroelectronicsSTP15NM65N
N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220 package
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTP15NM60ND
N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTP16N65M5
N-channel 650 V, 0.230 Ohm, 12 A MDmesh(TM) V Power MOSFET in TO-220

Descriptions

Descriptions of Infineon SPP11N65C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 650V, 11A, To-220-3; Transistor Polarity:n Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.34Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes
Replacement for 650V CoolMOS C3 is 650V CoolMOS C6/E6 >> Click & go to 650V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA