onsemi FCP380N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220
$ 1.495
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP380N60.

Newark

Datasheet0 pages0 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.09%

CAD Models

Download onsemi FCP380N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220 package
onsemiFCP11N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220
STMicroelectronicsSTP14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220 package
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220

Descriptions

Descriptions of onsemi FCP380N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220
Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 10.2A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 600V, 10.2A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:10.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.33ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:106W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd