STMicroelectronics STP15NM65N

N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220 package
$ 1.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP15NM65N.

IHS

Datasheet16 pages13 years ago

Newark

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-02-04
LTD Date2016-08-04

Related Parts

STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220 package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 10.2A, 380mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
onsemiFCP380N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP15NM65N provided by its distributors.

N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220 package
STP15NM65N N-CHANNEL MOSFET TRANSISTOR, 12 A, 650 V, 3-PIN TO-220
Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220 Tube
12 A 650 V 0.38 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 12A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 710V, 12A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.35ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:125W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics