Infineon IRS2332DSPBF

MOSFET DRVR 600V 6-OUT Hi/Lo Side Half Brdg Inv 28-Pin SOIC W Tube, SOIC 28W, RoHS
$ 4.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2332DSPBF.

IHS

Datasheet39 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 4.08
$ 3.28
Stock
135,531
82,143
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
28
28
Channel Type
3-Phase
3-Phase
Number of Drivers
2
2
Max Output Current
500 mA
500 mA
Rise Time
80 ns
125 ns
Fall Time
35 ns
55 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.6 W
1.6 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRS2330SPBF
Tube IRS2330SPBF Half-Bridge 1996 gate driver 80ns -40C~150C TJ 250mA 500mA 1.6W
GULL WING RoHS Compliant Obsolete 8542.39.00.01 IC Gate Driver 75Ohm 18.0848mm 0.8V 2.2V 1.6W
InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRS2332DSPBF provided by its distributors.

MOSFET DRVR 600V 6-OUT Hi/Lo Side Half Brdg Inv 28-Pin SOIC W Tube, SOIC 28W, RoHS
Infineon SCT
High Voltage High Speed power MOSFET and IGBT Driver with Integrated Bootstrap Diode Function. Compatible down to 3.3V Logic. Deadtime 0.7us.
IC, 3 PHASE BRIDGE DRIVER, 28SOIC; Device Type:Bridge; Module Configuration:3-Phase Bridge; Peak Output Current:500mA; Input Delay:500ns; Output Delay:500ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); I / O Delay:500ns; No. of Outputs:1; Output Current:500mA; Output Voltage:620V; Package / Case:SOIC; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 44 Lead PLCC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for all channels; Typical deadtime 0.7 s (IRS2332) or 2 s (IRS2330 ); Over-current shutdown turns off all six drivers; Independent half-bridge drivers; Cross-conduction prevention logic; 3.3 V logic compatible; Matched propagation delay for all channels; Outputs out of phase with inputs; Inegrated Operational Amplifier; Integrated Bootstrap Diode function

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2332DSPBF
  • SP001546484