onsemi FAN73895MX

MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R
$ 1.778
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73895MX.

onsemi

Datasheet18 pages6 years ago
Datasheet17 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.35%

CAD Models

Download onsemi FAN73895MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-10-16
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
Driver 0.65A 6-OUT High and Low Side Half Brdg 28-Pin SOIC W T/R
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Descriptions

Descriptions of onsemi FAN73895MX provided by its distributors.

MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R
Avnet Japan
Non-Inverting IGBT/MOSFET N-Ch Half-Bridge 50ns 6 10V 650ns 20V 800mV 2.5V 30ns 350mA 650mA 3-Phase SOIC-28 SMD Adhesive Mount 17.9mm×7.5mm×2.35mm
The FAN73895 is a monolithic three-phase half-bridge gate-drive IC designed for high-voltage, high-speed, driving MOSFETs and IGBTs operating up to +600 V. Fairchild’s high-voltage process and common-mode noise-canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V. The protection functions include under-voltage lockout and inverter over-current trip with an automatic fault-clear function. Over-current protectionthat terminates all six outputs can be derived from an external current-sense resistor. An open-drain fault signal is provided to indicate that an over-current or under-voltage shutdown has occurred. The UVLO circuits prevent malfunction when VDD and VBS are lower than the threshold voltage. Output drivers typically source and sink 350 mA and 650 mA, respectively; which is suitable for three-phase half-bridge applications in motor drive systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd