Infineon IRS2332SPBF

600 V Three Phase Driver IC W/ Integr Operampl (no Ibsf) | Infineon IRS2332SPBF
$ 3.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2332SPBF.

IHS

Datasheet39 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

600 V Three Phase Driver IC W/ Intgr Bsf & Integr Operampl | Infineon IRS2332DSTRPBF
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
600 V THREE PHASE DRIVER IC W/ INTGR BSF & INTEGR OPERAMPL | Infineon IRS2330DSTRPBF
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRS2332SPBF provided by its distributors.

600 V THREE PHASE DRIVER IC W/ INTEGR OPERAMPL (NO IBSF) | Infineon IRS2332SPBF
3-PHASE-BRIDGE DRIVER | IC BRIDGE DVR 3PH 600V 28-SOIC
MOSFET DRVR 600V 6-OUT Hi/Lo Side Half Brdg Inv 28-Pin SOIC W Tube
High Voltage High Speed power MOSFET and IGBT Driver. Compatible down to 3.3V Logic. Deadtime 0.7us.
3-PHASE-BRIDGE DRIVER, SOIC 28W, RoHS
Infineon SCT
Half Bridge Based IGBT/MOSFET Driver, 0.5A, PDSO28
IC GATE DRVR HALF-BRIDGE 28SOIC
IC, 3 PHASE BRIDGE DRIVER, 28SOIC; Device Type:Bridge; Module Configuration:3-Phase Bridge; Peak Output Current:500mA; Input Delay:500ns; Output Delay:500ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); I / O Delay:500ns; No. of Outputs:1; Output Current:500mA; Output Voltage:620V; Package / Case:SOIC; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 44 Lead PLCC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; Typical deadtime 0.7 s (IRS2332) or 2 s (IRS2330 ); Over-current shutdown turns off all six drivers; Independent half-bridge drivers; Cross-conduction prevention logic; 3.3 V logic compatible; Matched propagation delay for all channels; Outputs out of phase with inputs; Inegrated Operational Amplifier

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2332SPBF
  • IRS2332SPBF.
  • SP001542988